Part Details for 415-0001-MM500 by Cinch Connectivity Solutions
Overview of 415-0001-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 415-0001-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0200
|
Newark | Rf Coax, Smb Ra Plug-Plug, 500Mm, Connector Type A:Smb Right Angle Plug, Connector Type B:Smb Right Angle Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0001-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$9.8200 | Buy Now |
DISTI #
J10239-ND
|
DigiKey | COAX CBL SMB TO SMB Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7106 | Buy Now |
DISTI #
530-415-0001-MM500
|
Mouser Electronics | RF Cable Assemblies R Ang SMB Plug to R Ang SMB Plug | 31 |
|
$15.0900 / $23.6800 | Buy Now |
DISTI #
71072725
|
RS | Right Angle SMB Plug-Right Angle SMB Plug, RG178, 500mm, 19.7in, SMB RA Series | Johnson-Cinch Connectivity Solutions 415-0001-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$17.3600 / $19.1800 | Buy Now |
DISTI #
36510701
|
Verical | Right Angle SMB Plug to Right Angle SMB Plug Cable Assembly, RG178 Cable Min Qty: 6 Package Multiple: 1 | Americas - 25 |
|
$14.3002 / $14.9924 | Buy Now |
DISTI #
EFJ415-0001-MM500
|
Interstate Connecting Components | RIGHT ANGLE SMB PLUG TO RIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0001-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$11.5800 / $13.2900 | Buy Now |
Part Details for 415-0001-MM500
415-0001-MM500 CAD Models
415-0001-MM500 Part Data Attributes
|
415-0001-MM500
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0001-MM500
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |