Part Details for 414FH by ebm-papst
Overview of 414FH by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 414FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K8400
|
Newark | Axial Fan, 40Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:5Cfm, Noise Rating:26Dba, Power Rating:900Mw, Rated Speed:6000Rpm Rohs Compliant: Yes |Ebm-Papst 414FH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 371 |
|
$15.1500 / $16.3100 | Buy Now |
DISTI #
381-2367-ND
|
DigiKey | FAN AXIAL 40X10MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
942 In Stock |
|
$13.7037 / $18.5200 | Buy Now |
DISTI #
414FH
|
Avnet Americas | DC Fan Sintec Bearing 24V 0.9W 6000RPM 5.3CFM 26dB Flange Mount - Bulk (Alt: 414FH) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6240 / $16.3077 | Buy Now |
DISTI #
5912-414FH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x40x10mm, 24VDC, 5.3CFM, 0.9W, 26dBA, 6000RPM, Sintec RoHS: Compliant | 652 |
|
$13.7000 / $18.5200 | Buy Now |
DISTI #
72053453
|
RS | Fan, Axial, 24VDC, 40x40x10mm, 5.88 CFM, 0.9W, 6000RPM, SB, IP20 | ebm-papst 414FH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1400 / $17.9300 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing - 24V - 21.6V to 26.4V - 5.3CFM - 26dB - 40 X 40 X 10mm - 6000RPM. RoHS: Compliant |
914 In Stock 25 Factory Stock |
|
$11.3700 / $20.1600 | Buy Now |
DISTI #
414FH
|
Avnet Americas | DC Fan Sintec Bearing 24V 0.9W 6000RPM 5.3CFM 26dB Flange Mount - Bulk (Alt: 414FH) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6240 / $16.3077 | Buy Now |
DISTI #
414FH
|
TME | Fan: DC, axial, 24VDC, 40x40x10mm, 9m3/h, 26dBA, slide bearing Min Qty: 1 | 16 |
|
$20.5500 / $21.2000 | Buy Now |
DISTI #
000000000001600451
|
Sager | DC Fans Tubeaxial Fan, 40x40x10mm, 24VDC, 5.3CFM, 0.9W, 26dBA, 6000RPM, Sintec Bearing Min Qty: 1 | 200 |
|
$11.6500 / $17.0500 | Buy Now |
|
Master Electronics | DC Fan Axial Sintec-Sleeve Bearing - 24V - 21.6V to 26.4V - 5.3CFM - 26dB - 40 X 40 X 10mm - 6000RPM. RoHS: Compliant |
914 In Stock 25 Factory Stock |
|
$11.3700 / $20.1600 | Buy Now |
Part Details for 414FH
414FH CAD Models
414FH Part Data Attributes:
|
414FH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
414FH
ebm-papst
DC Fan, Axial Construction, 24V, 900W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 5.3 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 45000 h | |
Noise | 26 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 900 W | |
Rated Voltage | 24 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 10 mm |