Part Details for 414F by ebm-papst
Overview of 414F by ebm-papst
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 414F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9835
|
Newark | Axial Fan, 40Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:4.71Cfm, Noise Rating:22.1Dba, Power Rating:800Mw, Rated Speed:5400Rpm Rohs Compliant: Yes |Ebm-Papst 414F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 912 |
|
$12.0000 / $13.0000 | Buy Now |
DISTI #
36AH3269
|
Newark | Dc Tubeaxial Fan Rohs Compliant: Yes |Ebm-Papst 414F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8800 / $20.7200 | Buy Now |
DISTI #
381-1082-ND
|
DigiKey | FAN AXIAL 40X10MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1069 In Stock |
|
$12.2473 / $16.7100 | Buy Now |
DISTI #
414F
|
Avnet Americas | DC Axial Compact Fan Sintec/Sleeve Bearing 24V 0.8W 5400RPM 4.7CFM 22.1dBA Panel Mount - Bulk (Alt: 414F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 496 |
|
$10.4387 / $11.7650 | Buy Now |
DISTI #
5912-414F
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x40x10mm, 24VDC, 4.7CFM, 0.8W, 22.1dBA, 5400RPM, Sintec RoHS: Compliant | 4519 |
|
$12.1400 / $15.9000 | Buy Now |
DISTI #
E02:0323_00008155
|
Arrow Electronics | DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 28V 4.7CFM 22.1dB 40 X 40 X 10mm Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2402 | Europe - 187 |
|
$10.9135 / $14.5753 | Buy Now |
DISTI #
V36:1790_11304220
|
Arrow Electronics | DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 28V 4.7CFM 22.1dB 40 X 40 X 10mm Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 | Americas - 53 |
|
$12.2100 / $15.8200 | Buy Now |
DISTI #
70105515
|
RS | DC Fan, 24V, 40x40x10mm, 4.7CFM, 0.8W, 22.1dBA, 5400RPM, Wire Leads | ebm-papst 414F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3722 |
|
$12.1200 / $15.1500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 28V 4.7CFM 22.1dB (40 X 40 X 10mm) RoHS: Compliant |
963 In Stock |
|
$10.0100 / $17.4400 | Buy Now |
DISTI #
66039618
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 28V 4.7CFM 22.1dB 40 X 40 X 10mm Min Qty: 3 Package Multiple: 1 Date Code: 2244 | Americas - 934 |
|
$13.2371 / $21.5043 | Buy Now |
Part Details for 414F
414F CAD Models
414F Part Data Attributes:
|
414F
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
414F
ebm-papst
DC Fan, Axial Construction, 24V, 800W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 4.7 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 45000 h | |
Noise | 22.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 800 W | |
Rated Voltage | 24 V | |
Speed | 5400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 10 mm |