-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMB PCB R/A JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8961
|
Newark | Rf/Coaxial Smb Bulkhead Jack R/A 50 Ohm Solder, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 414963-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5300 / $16.9600 | Buy Now |
DISTI #
96Y1810
|
Newark | Smb Pcb R/A Jack |Amp Te Connectivity 414963-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4600 / $21.9300 | Buy Now |
DISTI #
A29351-ND
|
DigiKey | CONN SMB JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3897 In Stock |
|
$14.8190 / $15.9100 | Buy Now |
DISTI #
414963-1
|
Avnet Americas | Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 414963-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$13.9889 / $16.8341 | Buy Now |
DISTI #
571-4149631
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA PCB BULKHEAD JK RoHS: Compliant | 70 |
|
$12.9100 / $19.7900 | Buy Now |
DISTI #
73775760
|
RS | SMB PCB R/A JACK, RF Plugs and Jacks | TE Connectivity 414963-1 Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2140 | RFQ |
|
Future Electronics | 4 GHz Right Angle 50 Ohm SMB Jack RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$14.2100 | Buy Now |
DISTI #
AMP414963-1
|
Heilind Electronics | SMB PCB R/A JACK | Americas - 114 in Stock |
|
$13.7292 | Buy Now |
|
Onlinecomponents.com | SMB PCB R/A JACK RoHS: Compliant |
20 In Stock |
|
$13.5900 / $21.4600 | Buy Now |
DISTI #
73571595
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Carton Min Qty: 3 Package Multiple: 1 Date Code: 1622 | Americas - 19 |
|
$22.8129 / $27.6546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
414963-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
414963-1
TE Connectivity
SMB PCB R/A JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX. AT 3 GHZ | |
Body Depth | 0.302 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 10-32 UNF 2A | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |