-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM) TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0407
|
Newark | Pcb Terminal, 6.35Mm X 0.81Mm, Brass, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:3.3Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 41481 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$0.1930 / $0.3120 | Buy Now |
DISTI #
A27877-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
96313 In Stock |
|
$0.1546 / $0.2300 | Buy Now |
DISTI #
41481
|
Avnet Americas | Quick Disconnect Terminal M/M 17.53mm 8.89mm Tin Loose Piece - Bulk (Alt: 41481) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1534 / $0.1732 | Buy Now |
DISTI #
571-41481
|
Mouser Electronics | Terminals .250 FAST TAB TPBR RoHS: Compliant | 13327 |
|
$0.1540 / $0.2300 | Buy Now |
DISTI #
V36:1790_11787372
|
Arrow Electronics | Quick Disconnect Terminal Brass M/M 17.53mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2402 | Americas - 2990 |
|
$0.1478 / $0.2208 | Buy Now |
|
Future Electronics | FASTON .250 SERIES (6.3 MM) TAB TPBR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1340 / $0.1440 | Buy Now |
DISTI #
AMP41481
|
Heilind Electronics | .250 FAST TAB TPBR | Americas - 148 in Stock |
|
$0.1819 / $0.1903 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB TPBR RoHS: Compliant |
6513 In Stock |
|
$0.1465 / $0.1532 | Buy Now |
DISTI #
41481
|
TTI | Terminals .250 FAST TAB TPBR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.1500 / $0.1590 | Buy Now |
DISTI #
41481
|
Avnet Americas | Quick Disconnect Terminal M/M 17.53mm 8.89mm Tin Loose Piece - Bulk (Alt: 41481) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1534 / $0.1732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41481
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41481
TE Connectivity
FASTON .250 SERIES (6.3 MM) TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |