-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPADE TERMINAL 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
41473 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MSS7341-473ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341-473 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100912CT-ND
|
DigiKey | CONN SPADE TERM 14-18AWG #8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
103523 In Stock |
|
$0.1144 / $0.2500 | Buy Now |
DISTI #
41473
|
Avnet Americas | Spade Tongue Terminal 14-18AWG 12.24mm 6.9mm Tin Strip - Tape and Reel (Alt: 41473) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.1167 / $0.1192 | Buy Now |
DISTI #
571-41473
|
Mouser Electronics | Terminals SPADE 18-14 AWG #8 RoHS: Compliant | 30000 |
|
$0.1040 / $0.1050 | Buy Now |
|
TE Connectivity | SPADE TERMINAL 18-14 AWG TPBR Spade Terminal Type: Spade Tongue Terminal Wire Size: 18 – 14 AWG Wire... more RoHS: Compliant Min Qty: 1 | 103523 |
|
$0.1500 / $0.3100 | Buy Now |
|
Future Electronics | SPADE TERMINAL 18-14 AWG TPBR RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0988 | Buy Now |
DISTI #
AMP41473
|
Heilind Electronics | SPADE 18-14 8 .025TPBR | Americas - 0 in Stock |
|
$0.1132 / $0.1253 | Buy Now |
|
Onlinecomponents.com | SPADE TERMINAL 18-14 AWG TPBR RoHS: Compliant |
90000 In Stock 75000 Factory Stock |
|
$0.0976 / $0.1143 | Buy Now |
DISTI #
76436160
|
Verical | Spade Tongue Terminal 14-18AWG Brass 14.27mm Tin Reel/Strip RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Americas - 60000 |
|
$0.0954 / $0.1056 | Buy Now |
DISTI #
21249659
|
Verical | Spade Tongue Terminal 14-18AWG Brass 14.27mm Tin Reel/Strip RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 60000 |
|
$0.1110 / $0.1170 | Buy Now |
DISTI #
65736191
|
Verical | Spade Tongue Terminal 14-18AWG Brass 14.27mm Tin Reel/Strip RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2239 | Americas - 30000 |
|
$0.1294 / $0.1486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41473
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41473
TE Connectivity
SPADE TERMINAL 18-14 AWG TPBR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |