Part Details for 4146A26 by APEM Inc
Overview of 4146A26 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4146A26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-4146A26
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 4400 6A 125V | 0 |
|
$7.1100 / $12.2000 | Order Now |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-On - 6A - 125VAC - 30VDC - Red 13.50mm Flatted Actuator - Solder Quick Connect 0.110" (2.8mm). RoHS: Compliant | 0 |
|
$4.6400 / $9.2900 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-On - 6A - 125VAC - 30VDC - Red 13.50mm Flatted Actuator - Solder Quick Connect 0.110" (2.8mm). RoHS: Compliant | 0 |
|
$4.6400 / $9.2900 | Buy Now |