-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UHF CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4230
|
Newark | Mini Uhf Contact Rohs Compliant: Yes |Amp Te Connectivity 414478-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9250 | Buy Now |
DISTI #
414478-2-ND
|
DigiKey | CONN SOCKET CONTACT MINI UHF Min Qty: 20000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8690 | Buy Now |
DISTI #
414478-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 414478-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$0.9212 | Buy Now |
DISTI #
571-414478-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI UHF CONTACT RoHS: Compliant | 0 |
|
$0.9030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8180 | Buy Now |
DISTI #
AMP414478-2
|
Heilind Electronics | MINI UHF CONTACT | Americas - 0 in Stock |
|
$1.0224 | Buy Now |
|
Onlinecomponents.com | MINI UHF CONTACT RoHS: Compliant | 0 |
|
$0.8810 / $2.5860 | Buy Now |
DISTI #
AMP414478-2
|
Interstate Connecting Components | MINI UHF CONTACT | 0 |
|
$1.0224 | Buy Now |
|
Master Electronics | MINI UHF CONTACT RoHS: Compliant | 0 |
|
$0.8810 / $2.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
414478-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
414478-2
TE Connectivity
MINI UHF CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |