Part Details for 414354-000 by TE Connectivity
Overview of 414354-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 414354-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.5800 | Buy Now |
DISTI #
RYC55A6262-22-9/96-9CS227
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A6262-22-9/96-9CS227 | Americas - 0 in Stock |
|
$3.1090 | Buy Now |
|
Onlinecomponents.com | 55A6262-22-9/96-9CS2275 RoHS: Compliant | 0 |
|
$2.6800 / $7.8600 | Buy Now |
DISTI #
RYC55A6262-22-9/96-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A6262-22-9/96-9CS227 | 0 |
|
$3.1090 | Buy Now |
DISTI #
000000000006399591
|
Sager | Multi-Conductor Cables 55A6262-22-9/96-9CS2275 Min Qty: 1 | 0 |
|
$2.9600 / $3.7000 | Buy Now |
DISTI #
414354-000
|
Avnet Abacus | (Alt: 414354-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55A6262-22-9/96-9CS2275 RoHS: Compliant | 0 |
|
$2.6800 / $7.8600 | Buy Now |
Part Details for 414354-000
414354-000 CAD Models
414354-000 Part Data Attributes
|
414354-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
414354-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Cable Types | SPEC 55A | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |