-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 (6.3 MM) TAB 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0670
|
Newark | 250 Fast Tab Is 18-14 032Br Rohs Compliant: Yes |Amp Te Connectivity 41411 RoHS: Compliant Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
A27887CT-ND
|
DigiKey | CONN QC TAB 14-18AWG 0.250 CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
47813 In Stock |
|
$0.0934 / $0.2200 | Buy Now |
DISTI #
41411
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG M 19.69mm Silver Strip on Reel - Tape and Reel (Alt: 41411) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.0914 | Buy Now |
DISTI #
571-41411
|
Mouser Electronics | Terminals 250 FAST TAB IS Reel of 8000 RoHS: Compliant | 32000 |
|
$0.0910 / $0.1010 | Buy Now |
DISTI #
571-41411-CT
|
Mouser Electronics | Terminals 250 FAST TAB IS Cut Strip of 100 RoHS: Compliant | 6600 |
|
$0.1650 | Buy Now |
DISTI #
571-41411-MR
|
Mouser Electronics | Terminals 250 FAST TAB IS Reel of 1000 RoHS: Compliant | 0 |
|
$0.1260 | Order Now |
DISTI #
V72:2272_11795803
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass Tab 19.69mm Silver T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2147 Container: Cut Strips | Americas - 57020 |
|
$0.0787 / $0.0921 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64000 Package Multiple: 16000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0812 | Buy Now |
DISTI #
AMP41411
|
Heilind Electronics | 250 FAST TAB IS 18-14 032BR | Americas - 0 in Stock |
|
$0.1015 / $0.1030 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,TAB,18-14 AWG,BR RoHS: Compliant |
64000 In Stock |
|
$0.0771 / $0.0868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41411
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41411
TE Connectivity
FASTON .250 (6.3 MM) TAB 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |