Part Details for 4140H-M103W-L by Ratioplast Electronics
Overview of 4140H-M103W-L by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-140HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 40 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
68464-140HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 4140H-M103W-L
4140H-M103W-L CAD Models
4140H-M103W-L Part Data Attributes
|
4140H-M103W-L
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
4140H-M103W-L
Ratioplast Electronics
Board Connector, 3 Contact(s), 1 Row(s), 0.163 inch Pitch, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.22 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.591 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Total Number of Contacts | 3 |
Alternate Parts for 4140H-M103W-L
This table gives cross-reference parts and alternative options found for 4140H-M103W-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4140H-M103W-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZJ28DSCI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.15 inch Pitch, Solder Terminal, #4-40, Blue Insulator, Receptacle | Sullins Connector Solutions | 4140H-M103W-L vs EZJ28DSCI |
4140H-F103W1-L | Board Connector, 3 Contact(s), 1 Row(s), 0.163 inch Pitch, Locking | Ratioplast Electronics | 4140H-M103W-L vs 4140H-F103W1-L |
H2540-1-26 | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Marktech Optoelectronics | 4140H-M103W-L vs H2540-1-26 |