-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING IP 22-20 128 012PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0649
|
Newark | Ring Ip 22-20 128 012Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 41409 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now |
DISTI #
A137011CT-ND
|
DigiKey | CONN RING OVAL 20-22AWG #5 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50623 In Stock |
|
$0.0972 / $0.2200 | Buy Now |
DISTI #
41409
|
Avnet Americas | Ring Tongue Terminal 20-22AWG Tin Strip - Tape and Reel (Alt: 41409) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
571-41409
|
Mouser Electronics | Terminals RING 20-22 AWG #5 RoHS: Compliant | 50000 |
|
$0.0970 / $0.1050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 75000 Container: Reel | 0Reel |
|
$0.0915 | Buy Now |
DISTI #
AMP41409
|
Heilind Electronics | RING IP 22-20 128 012PTPBR | Americas - 0 in Stock |
|
$0.1144 | Buy Now |
|
Onlinecomponents.com | RING IP 22-20 128 012PTPBR RoHS: Compliant |
87500 In Stock |
|
$0.0937 / $0.1077 | Buy Now |
DISTI #
41409
|
TTI | Terminals RING 20-22 AWG #5 RoHS: Compliant pbFree: Pb-Free Min Qty: 75000 Package Multiple: 25000 Container: Reel | Americas - 0 |
|
$0.0940 | Buy Now |
DISTI #
AMP41409
|
Interstate Connecting Components | RING IP 22-20 128 012PTPBR | 0 |
|
$0.1144 | Buy Now |
|
Master Electronics | RING IP 22-20 128 012PTPBR RoHS: Compliant |
87500 In Stock |
|
$0.0937 / $0.1077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41409
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41409
TE Connectivity
RING IP 22-20 128 012PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 41409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132016-1 | TERMINAL PIDG RING TONGUE 20 | TE Connectivity | 41409 vs 132016-1 |
1958466-1 | TERM,SOLIS, RT, 24-20 AWG, #8 STUD | TE Connectivity | 41409 vs 1958466-1 |
1-331421-0 | TERMINAL,T-N R 4HD 5/16 | TE Connectivity | 41409 vs 1-331421-0 |
41376 | RING 22-20 AWG PTPBR | TE Connectivity | 41409 vs 41376 |
150493 | Ring Terminal, 0.6mm2 | TE Connectivity | 41409 vs 150493 |
132250-2 | Ring Terminal, 0.6mm2 | TE Connectivity | 41409 vs 132250-2 |