-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE PLUG,FEMALE,RTANG SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7227
|
Newark | Connectors Plug R.a. Gold 75 |Amp Te Connectivity 414048-6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$75.7000 | Buy Now |
DISTI #
96F7654
|
Newark | Rf/Coaxial, Smb Plug, R/A, 75 Ohm, Crimp, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg179, Rg187, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 414048-6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.2100 | Buy Now |
DISTI #
A24704-ND
|
DigiKey | CONN SMB PLUG R/A 75 OHM SOLDER Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
64 In Stock |
|
$71.1000 | Buy Now |
DISTI #
414048-6
|
Avnet Americas | Conn SMB PL 75Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 414048-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 88 |
|
$39.5108 | Buy Now |
DISTI #
571-4140486
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG R.A. GOLD 75 RoHS: Compliant | 0 |
|
$71.0900 | Order Now |
DISTI #
73775752
|
RS | CABLE PLUG, FEMALE, RTANG SMB, RF Plugs and Jacks | TE Connectivity 414048-6 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$92.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$66.9200 | Buy Now |
DISTI #
AMP414048-6
|
Heilind Electronics | CABLE PLUGFEMALERTANG SMB | Americas - 0 in Stock |
|
$83.6418 | Buy Now |
|
Onlinecomponents.com | CABLE PLUG,FEMALE,RTANG SMB RoHS: Compliant |
48 In Stock |
|
$70.8200 / $75.3200 | Buy Now |
|
Quest Components | 414048-6 | 8 |
|
$53.2000 / $56.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
414048-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
414048-6
TE Connectivity
CABLE PLUG,FEMALE,RTANG SMB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES:RG179/U; RG179A/U; RG179B/U; RG161; RG187; RG187A/U | |
Body/Shell Style | PLUG | |
Cable Types | RG 187, RG 179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |