-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK ASSY,SMB,RT ANG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0406
|
Newark | Rf Coax Conn, Smb Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Amp Te Connectivity 414026-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$6.8200 / $8.6300 | Buy Now |
DISTI #
A24694-ND
|
DigiKey | CONN SMB RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3559 In Stock |
|
$7.2827 / $10.8700 | Buy Now |
DISTI #
414026-2
|
Avnet Americas | Conn SMB Receptacle 0 to 4GHz 50 Ohm Solder RA Through Hole Gold - Bulk (Alt: 414026-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 2038 |
|
$4.3992 | Buy Now |
DISTI #
571-4140262
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK R.A. GOLD RoHS: Compliant | 552 |
|
$6.2800 / $7.9500 | Buy Now |
DISTI #
V36:1790_07469064
|
Arrow Electronics | Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Carton Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2220 | Americas - 1897 |
|
$4.9240 / $5.5660 | Buy Now |
DISTI #
E02:0323_02376112
|
Arrow Electronics | Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Carton Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2411 | Europe - 400 |
|
$6.8311 | Buy Now |
|
Future Electronics | Right Angle PCB Mount Quick Connect/Disconnect SMB RF Connector Jack RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.0600 / $6.1300 | Buy Now |
DISTI #
AMP414026-2
|
Heilind Electronics | JACK ASSY,SMB,RT ANG | Americas - 0 in Stock |
|
$7.5742 | Buy Now |
|
Onlinecomponents.com | JACK ASSY,SMB,RT ANG RoHS: Compliant |
109 In Stock |
|
$4.9900 / $7.9600 | Buy Now |
|
Quest Components | BOARD TERMINATED, MALE, SMB CONNECTOR, SOLDER, JACK | 7 |
|
$5.7825 / $11.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
414026-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
414026-2
TE Connectivity
JACK ASSY,SMB,RT ANG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX. AT 3 GHZ | |
Body Breadth | 0.335 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |