-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,CABLE,RTANG,SMB,AUPLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7634
|
Newark | Rf/Coaxial, Smb Plug, R/A, 50 Ohm, Crimp, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 414002-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 | Buy Now |
DISTI #
A4036-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
6918 In Stock |
|
$9.6047 / $13.6600 | Buy Now |
DISTI #
414002-2
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: 414002-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7347 / $9.8618 | Buy Now |
DISTI #
571-4140022
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG R/A GOLD 50 RoHS: Compliant | 0 |
|
$10.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$8.2900 | Buy Now |
DISTI #
AMP414002-2
|
Heilind Electronics | PLUG,CABLE,RTANG,SMB,AUPLTD | Americas - 57 in Stock |
|
$10.3590 | Buy Now |
|
Onlinecomponents.com | SMB Connector - Plug - Female Socket - 50 Ohms - 4GHz - RG-174, 188, 316 (Double Braid) Cable - Solder Contact Termination - Crimp Shield Termination. RoHS: Compliant |
2850 In Stock |
|
$9.3700 / $10.0300 | Buy Now |
DISTI #
414002-2
|
TTI | RF Connectors / Coaxial Connectors PLUG R/A GOLD 50 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1468 In Stock |
|
$9.5100 / $13.6600 | Buy Now |
DISTI #
AMP414002-2
|
Interstate Connecting Components | PLUG,CABLE,RTANG,SMB,AUPLTD | 19 |
|
$10.3590 | Buy Now |
DISTI #
414002-2
|
Avnet Abacus | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel (Alt: 414002-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
414002-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
414002-2
TE Connectivity
PLUG,CABLE,RTANG,SMB,AUPLTD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 316, INSERTION LOSS MAX. AT 3 GHZ | |
Body Depth | 0.54 inch | |
Body Diameter | 0.25 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 188, RG 316, RG 174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.51 |