Part Details for 41400 by Desco Industries Inc
Overview of 41400 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X6346
|
Newark | Esd Workstation Cover, 18" X 24", Accessory Type:Esd Workstation Cover, 18" X 24", For Use With:Workstation Monitor, Product Range:- Rohs Compliant: Na |Desco 41400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8900 | Buy Now |
DISTI #
16-1450-ND
|
DigiKey | ESD WORKSTATION COVER, 18" X 24" Min Qty: 1 Lead time: 6 Weeks Container: Box |
29 In Stock |
|
$26.8900 | Buy Now |
DISTI #
809-41400
|
Mouser Electronics | Anti-Static Control Products ESD WORKSTATION COVER, 18" x 24" WHITE 9 % | 0 |
|
$25.5400 / $26.8900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$26.8600 / $35.5100 | Buy Now | |
DISTI #
548ST41400
|
Techni-Tool, Inc. | Desco 41400 ESD Safe Workstation Cover Table Cloth, White, 18" x 24" | 6 |
|
$26.8900 | Buy Now |
DISTI #
548ST41400
|
TestEquity LLC | Desco 41400 ESD Safe Workstation Cover Table Cloth, White, 18" x 24" | 6 |
|
$26.8900 | Buy Now |