Part Details for 41400-4-B by OC White Company
Overview of 41400-4-B by OC White Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-408341400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 34 position, 2.54mm (0.100in) pitch | |
54112-120541400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. | |
75844-140-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 41400-4-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6’’ Green-Lite® LED Magnifier RoHS: Compliant | 0 |
|
$452.6500 / $479.1000 | Buy Now |
DISTI #
886IN9689
|
Techni-Tool, Inc. | O.C. White 41400-4-B Green-Lite LED Magnifier 30" Arm 4D Edge | 0 |
|
$479.0000 | Buy Now |
DISTI #
886IN9689
|
TestEquity LLC | O.C. White 41400-4-B Green-Lite LED Magnifier 30" Arm 4D Edge | 0 |
|
$479.0000 | Buy Now |