Part Details for 414-41-226-41-117000 by Mill-Max Mfg Corp
Overview of 414-41-226-41-117000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 414-41-226-41-117000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
414-41-226-41-117000-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8916 | Buy Now |
DISTI #
575-4144122641117000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$4.8200 / $5.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$10.4500 | Buy Now |
DISTI #
000000000005681293
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.8800 / $17.0400 | Buy Now |
Part Details for 414-41-226-41-117000
414-41-226-41-117000 CAD Models
414-41-226-41-117000 Part Data Attributes
|
414-41-226-41-117000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
414-41-226-41-117000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |