Part Details for 414/2 by ebm-papst
Overview of 414/2 by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 414/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8308
|
Newark | 414/2 |Ebm-Papst 414/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7700 / $29.7100 | Buy Now |
DISTI #
67R4415
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 414/2 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6900 / $20.6800 | Buy Now |
DISTI #
381-2665-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
84 In Stock |
|
$15.1904 / $20.5300 | Buy Now |
DISTI #
414/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 414/2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0720 / $18.0769 | Buy Now |
DISTI #
5912-414/2
|
Mouser Electronics | DC Fans Tubeaxial Fan, 40x40x20mm, 24VDC, 5.9CFM, Speed Signal/Open Collector Output RoHS: Compliant | 67 |
|
$14.3800 / $20.5300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sensor Flange Mount RoHS: Compliant | 10 Factory Stock |
|
$11.6800 / $20.6800 | Buy Now |
DISTI #
414/2
|
TME | Fan: DC, axial, 24VDC, 40x40x20mm, 10m3/h, 18dBA, slide bearing Min Qty: 1 | 34 |
|
$19.4700 / $21.3200 | Buy Now |
DISTI #
000000000003159409
|
Sager | DC Fans Tubeaxial, 40x20mm, 24VDC, 5.9CFM, 1W, 18dB, 6000RPM, Sleeve, Open Speed Signal Min Qty: 1 | 0 |
|
$12.1100 / $17.8000 | Buy Now |
DISTI #
9291708046
|
Avnet Abacus | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor (Alt: 9291708046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 10 |
|
Buy Now | |
DISTI #
90B1013
|
Bürklin Elektronik | DC axial fan, 24 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, sintec slide bearing, ebm-papst, 414/2 Min Qty: 1 | 59 |
|
$31.0062 / $37.4473 | Buy Now |
Part Details for 414/2
414/2 CAD Models
414/2 Part Data Attributes
|
414/2
ebm-papst
Buy Now
|
Compare Parts:
414/2
ebm-papst
|
Samacsys Manufacturer | ebm-papst |