Part Details for 413I2150JH00M by KEMET Corporation
Overview of 413I2150JH00M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413I2150JH00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6078
|
Newark | 2.10Uf 300V |Kemet 413I2150JH00M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16450 |
|
$0.2070 / $0.3260 | Buy Now |
DISTI #
2266-413I2150JH00M-ND
|
DigiKey | 2.10UF 300V Min Qty: 350 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16450 In Stock |
|
$0.1990 / $0.2160 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21385 |
|
RFQ |