Part Details for 413I247050M1M by KEMET Corporation
Overview of 413I247050M1M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413I247050M1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R413I247050M1M
|
TTI | Safety Capacitors 1000volt 0.047uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3720 / $0.4560 | Buy Now |
Part Details for 413I247050M1M
413I247050M1M CAD Models
413I247050M1M Part Data Attributes
|
413I247050M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413I247050M1M
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 413I247050M1M
This table gives cross-reference parts and alternative options found for 413I247050M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413I247050M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881BP473M300R | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 413I247050M1M vs F881BP473M300R |
F881BP473M300L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 413I247050M1M vs F881BP473M300L |
R413I2470DQM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 413I247050M1M vs R413I2470DQM1M |
F881BP473M300ALR0L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 413I247050M1M vs F881BP473M300ALR0L |
R413I247040M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 413I247050M1M vs R413I247040M1M |
F881BP473M300Z | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 413I247050M1M vs F881BP473M300Z |
F881BP473M300A | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 413I247050M1M vs F881BP473M300A |
F881BP473M300P | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 413I247050M1M vs F881BP473M300P |
413I2470JMM1M | Film Capacitor | KEMET Corporation | 413I247050M1M vs 413I2470JMM1M |
413I2470JBM1M | Film Capacitor | KEMET Corporation | 413I247050M1M vs 413I2470JBM1M |