Part Details for 413F1470CKM1M by KEMET Corporation
Overview of 413F1470CKM1M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 413F1470CKM1M
413F1470CKM1M CAD Models
413F1470CKM1M Part Data Attributes
|
413F1470CKM1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413F1470CKM1M
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 413F1470CKM1M
This table gives cross-reference parts and alternative options found for 413F1470CKM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413F1470CKM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R413F1470DQM1M | KEMET Corporation | $0.3340 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED | 413F1470CKM1M vs R413F1470DQM1M |
F881AK472M300A | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED | 413F1470CKM1M vs F881AK472M300A |
F881AK472M300ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED | 413F1470CKM1M vs F881AK472M300ALL0L |
413F1470JMM1M | KEMET Corporation | Check for Price | Film Capacitor | 413F1470CKM1M vs 413F1470JMM1M |
R413F1470JEM1M | KEMET Corporation | $0.2285 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | 413F1470CKM1M vs R413F1470JEM1M |
R413F147050M1M | KEMET Corporation | $0.3402 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | 413F1470CKM1M vs R413F147050M1M |
R413F1470JMM1M | KEMET Corporation | $0.2370 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | 413F1470CKM1M vs R413F1470JMM1M |
R413F1470JBM1M | KEMET Corporation | $0.2395 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | 413F1470CKM1M vs R413F1470JBM1M |
R413F1470CKM1M | KEMET Corporation | $0.3100 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED | 413F1470CKM1M vs R413F1470CKM1M |
413F1470JBM1M | KEMET Corporation | Check for Price | Film Capacitor | 413F1470CKM1M vs 413F1470JBM1M |