Part Details for 413F133050M1K by KEMET Corporation
Overview of 413F133050M1K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 413F133050M1K
413F133050M1K CAD Models
413F133050M1K Part Data Attributes
|
413F133050M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413F133050M1K
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 413F133050M1K
This table gives cross-reference parts and alternative options found for 413F133050M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413F133050M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R413F1330JHM1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413F133050M1K vs R413F1330JHM1K |
413F1330JHM1K | Film Capacitor | KEMET Corporation | 413F133050M1K vs 413F1330JHM1K |
R413F1330CKM1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 413F133050M1K vs R413F1330CKM1K |
413F1330JEM1K | Film Capacitor | KEMET Corporation | 413F133050M1K vs 413F1330JEM1K |
R413F1330JMM1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413F133050M1K vs R413F1330JMM1K |
413F1330DQM1K | Film Capacitor | KEMET Corporation | 413F133050M1K vs 413F1330DQM1K |
413F1330CKM1K | Film Capacitor | KEMET Corporation | 413F133050M1K vs 413F1330CKM1K |
R413F133000M1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 413F133050M1K vs R413F133000M1K |
R413F1330JEM1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 413F133050M1K vs R413F1330JEM1K |
413F1330JBM1K | Film Capacitor | KEMET Corporation | 413F133050M1K vs 413F1330JBM1K |