Part Details for 413F1100JH00M by KEMET Corporation
Overview of 413F1100JH00M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 413F1100JH00M
413F1100JH00M CAD Models
413F1100JH00M Part Data Attributes
|
413F1100JH00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
413F1100JH00M
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 413F1100JH00M
This table gives cross-reference parts and alternative options found for 413F1100JH00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 413F1100JH00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R413F1100CK00M | KEMET Corporation | $0.2615 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | 413F1100JH00M vs R413F1100CK00M |
R413F1100JE00M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | 413F1100JH00M vs R413F1100JE00M |
R413F11005000M | KEMET Corporation | $0.2146 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | 413F1100JH00M vs R413F11005000M |
R413F1100JM00M | KEMET Corporation | $0.2155 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | 413F1100JH00M vs R413F1100JM00M |
413F1100DQ00M | KEMET Corporation | Check for Price | Film Capacitor | 413F1100JH00M vs 413F1100DQ00M |
413F1100CK00M | KEMET Corporation | Check for Price | Film Capacitor | 413F1100JH00M vs 413F1100CK00M |
413F11004000M | KEMET Corporation | $0.3875 | Film Capacitor | 413F1100JH00M vs 413F11004000M |
R413F11004000M | KEMET Corporation | $0.1743 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | 413F1100JH00M vs R413F11004000M |
413F1100JE00M | KEMET Corporation | Check for Price | Film Capacitor | 413F1100JH00M vs 413F1100JE00M |
413F1100JB00M | KEMET Corporation | $0.2000 | Film Capacitor | 413F1100JH00M vs 413F1100JB00M |