-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,STR,SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7615
|
Newark | Rf/Coaxial, Smb Plug, Straight, 50 Ohm, Crimp, Connector Type:Smb Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg178, Rg196, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 413985-6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000669382
|
Sager | RF Connectors / Coaxial Connectors PLUG NICKEL 50 OHM | 0 |
|
Buy Now | |
DISTI #
413985-6
|
Avnet Abacus | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel (Alt: 413985-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
413985-6
|
Avnet Abacus | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel (Alt: 413985-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
413985-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
413985-6
TE Connectivity
PLUG ASSY,STR,SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 178, RG 178A, RG 178B, RG 196, RG 196A, INSERTION LOSS MAX. AT 3 GHZ | |
Body/Shell Style | PLUG | |
Cable Types | RG 196, RG 178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.46 |