Part Details for 413522-000 by TE Connectivity
Overview of 413522-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413522-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413522-000
|
Avnet Americas | Cable 24 AWG Spec 55A Silver Plated High Strength Copper Alloy Modified Radiation Cross-linked ETFE Polymer 600V Black - Bulk (Alt: 413522-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0422 / $1.1414 | Buy Now |
DISTI #
571-413522-000
|
Mouser Electronics | Hook-up Wire 22759/35-24-0 RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$1.0700 | Buy Now |
DISTI #
RYC413522-000
|
Heilind Electronics | 22759/35-24-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/35-24-0 RoHS: Compliant | 0 |
|
$1.0300 / $2.8100 | Buy Now |
DISTI #
RYC413522-000
|
Interstate Connecting Components | 22759/35-24-0 | 0 |
|
Buy Now | |
DISTI #
000000000006399590
|
Sager | Hook-up Wire 22759/35-24-0 Min Qty: 1 | 0 |
|
$1.1600 / $1.4500 | Buy Now |
|
Master Electronics | 22759/35-24-0 RoHS: Compliant | 0 |
|
$1.0300 / $2.8100 | Buy Now |
Part Details for 413522-000
413522-000 CAD Models
413522-000 Part Data Attributes
|
413522-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
413522-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |