Part Details for 4134 by Filtronic plc
Overview of 4134 by Filtronic plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68604-134HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
68004-134HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 34 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
88874-134 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating |
Part Details for 4134
4134 CAD Models
4134 Part Data Attributes
|
4134
Filtronic plc
Buy Now
Datasheet
|
Compare Parts:
4134
Filtronic plc
Splitter, 2000MHz Min, 4000MHz Max, 0.4dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FILTRONIC SOLID STATE INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.25 |