-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-332 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7353
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm2, Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 41332 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
18AH0311
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm2, Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 41332 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0610 | Buy Now |
DISTI #
A29870CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #8 CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23962 In Stock |
|
$0.0456 / $0.1400 | Buy Now |
DISTI #
41332
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Strip - Tape and Reel (Alt: 41332) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
571-41332
|
Mouser Electronics | Terminals RING IS 18-14 8 Reel of 12500 RoHS: Compliant | 12500 |
|
$0.0500 / $0.0640 | Buy Now |
DISTI #
571-41332-MR
|
Mouser Electronics | Terminals RING IS 18-14 8 Reel of 1000 RoHS: Compliant | 8000 |
|
$0.0700 / $0.0730 | Buy Now |
DISTI #
571-41332-CT
|
Mouser Electronics | Terminals RING IS 18-14 8 Cut Strip of 100 RoHS: Compliant | 600 |
|
$0.1010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0428 | Buy Now |
DISTI #
AMP41332
|
Heilind Electronics | RING IS 18-14 8 .020TPBR | Americas - 37500 in Stock262500 On Order |
|
$0.0400 / $0.0412 | Buy Now |
DISTI #
AMP41332.P
|
Heilind Electronics | CUT STRIP - RING 18-14 8.020TPBR | Americas - 7125 in Stock |
|
$0.1011 / $0.1278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41332
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41332
TE Connectivity
RING 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |