Part Details for 41316 by Brady Worldwide Inc
Overview of 41316 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76341-316LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 41316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K9273
|
Newark | B555 10X14 Red/Blk/Wht Danger/Sign |Brady 41316 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3900 | Buy Now |
DISTI #
2267-41316-ND
|
DigiKey | B555 10X14 RED/BLK/WHT DANGER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$30.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2300 / $29.3900 | Buy Now |
DISTI #
10026498
|
Techni-Tool, Inc. | Brady 41316 DANGER Hazardous Materials Sign, Black/Red on White, 10 x 14" | 0 |
|
$29.3900 | Buy Now |
DISTI #
10026498
|
TestEquity LLC | Brady 41316 DANGER Hazardous Materials Sign, Black/Red on White, 10 x 14" | 0 |
|
$29.3900 | Buy Now |