Part Details for 41312X by Switchcraft Conxall
Overview of 41312X by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41312X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N6744
|
Newark | Lt Switch, Rohs/Swc |Switchcraft/conxall 41312X Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41312X-ND
|
DigiKey | SWITCH TOGGLE 2A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-41312X
|
Mouser Electronics | Toggle Switches LT SWITCH RoHS RoHS: Compliant | 0 |
|
$52.1800 / $75.0500 | Order Now |
|
Onlinecomponents.com | Toggle Switch - DPDT (x2) - 3 Position - 2A - 125VAC - Non-locking - 15/32-32 Bushing Thread - Non-Illuminated - Solder Lug Termination. RoHS: Compliant |
56 In Stock |
|
$54.0800 / $100.0700 | Buy Now |
DISTI #
000000000002482848
|
Sager | Toggle Switches LT SWITCH RoHS | 0 |
|
Buy Now | |
|
Master Electronics | Toggle Switch - DPDT (x2) - 3 Position - 2A - 125VAC - Non-locking - 15/32-32 Bushing Thread - Non-Illuminated - Solder Lug Termination. RoHS: Compliant |
56 In Stock |
|
$54.0800 / $100.0700 | Buy Now |