Part Details for 413015 by Littelfuse Inc
Overview of 413015 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112041-3015HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 28 AWG, 1.5m, Halogen free jacket. | |
10112041-3015LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 28 AWG, 1.5m, PVC jacket. |
Price & Stock for 413015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$6.0400 / $26.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 90 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 72 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$6.0400 / $26.5800 | Buy Now |