Part Details for 4130-0-33-15-34-27-10-0 by Mill-Max Mfg Corp
Overview of 4130-0-33-15-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 4130-0-33-15-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0282
|
Newark | Test Point Receptacle, Crimp, No. Of Contacts:1Contacts, Connector Type:Test Point, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 4130-0-33-15-34-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.1200 | Buy Now |
DISTI #
ED10654-ND
|
DigiKey | CONN PIN RCPT .032-.046 CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
832 In Stock |
|
$0.3663 / $0.8000 | Buy Now |
DISTI #
575-4130033153427100
|
Mouser Electronics | Terminals Wire Crimp Rcpt Clip for 20 AWG wire RoHS: Compliant | 4110 |
|
$0.3660 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6510 | Buy Now |
DISTI #
000000000005681281
|
Sager | Terminals Wire Crimp Rcpt Clip for 20 AWG wire Min Qty: 1000 | 0 |
|
$0.3545 / $1.5200 | Buy Now |
Part Details for 4130-0-33-15-34-27-10-0
4130-0-33-15-34-27-10-0 CAD Models
4130-0-33-15-34-27-10-0 Part Data Attributes:
|
4130-0-33-15-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4130-0-33-15-34-27-10-0
Mill-Max Mfg Corp
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 22 AWG |