Part Details for 413-L11-FN2-1364-30A by E-T-A
Results Overview of 413-L11-FN2-1364-30A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
413-L11-FN2-1364-30A Information
413-L11-FN2-1364-30A by E-T-A is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
10106136-4001003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2HDP 4S 2HDP | |
75844-136-44LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 44 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 413-L11-FN2-1364-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-413L11FN2136430A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, sn... more RoHS: Compliant | 0 |
|
$76.4500 / $107.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5900 / $102.1300 | Buy Now |
DISTI #
000000000004974299
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, sn... more | 0 |
|
Buy Now |
Part Details for 413-L11-FN2-1364-30A
413-L11-FN2-1364-30A CAD Models
413-L11-FN2-1364-30A Part Data Attributes
|
413-L11-FN2-1364-30A
E-T-A
Buy Now
|
Compare Parts:
413-L11-FN2-1364-30A
E-T-A
Select a part to compare: |
Samacsys Manufacturer | E-T-A |