Part Details for 413-K14-LN1-041019-90A by E-T-A
Overview of 413-K14-LN1-041019-90A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413-K14-LN1-041019-90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-K14-LN1-041019-90A-ND
|
DigiKey | CIR BRKR THRM 90A 115VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.2200 | Buy Now |
DISTI #
457-3K14LN104101990A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr RoHS: Compliant | 0 |
|
$104.4600 / $117.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.2400 / $120.9500 | Buy Now |
DISTI #
000000000003900443
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off | 0 |
|
Buy Now |