Part Details for 412JHHU by ebm-papst
Overview of 412JHHU by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 412JHHU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2640-ND
|
DigiKey | FAN AXIAL 40X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4518 / $54.6700 | Buy Now |
DISTI #
412JHHU
|
Avnet Americas | DC Fan Ball 12V 3.3W 13000RPM 14.1CFM 46dB Flange Mount - Bulk (Alt: 412JHHU) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3440 / $54.3077 | Buy Now |
DISTI #
5912-412JHHU
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x40x25mm, 12VDC, 14CFM, 3.3W, 46dBA, 13000RPM, IP68 RoHS: Compliant | 0 |
|
$43.2200 / $54.4600 | Order Now |
DISTI #
70105106
|
RS | DC Fan, 12V, 40x40x25mm, 14CFM, 3.3W, 46dBA, 13000RPM, Wire Leads | ebm-papst 412JHHU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4700 / $54.6700 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 8V to 13.5V 14.1CFM 46dB 40 X 40 X 25.4mm Low Noise RoHS: Compliant |
150 In Stock |
|
$35.5100 / $58.3100 | Buy Now |
DISTI #
73575984
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 13.5V 14.1CFM 46dB 40 X 40 X 25.4mm Low Noise RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 145 |
|
$75.8030 | Buy Now |
DISTI #
412JHHU
|
TME | Fan: DC, axial, 12VDC, 40x40x25mm, 24m3/h, 44dBA, ball, 13000rpm Min Qty: 1 | 2 |
|
$60.6300 | Buy Now |
DISTI #
000000000002581710
|
Sager | DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 14CFM, 3.3W, 46dBA, 13000RPM, Lead Wires, IP68 Min Qty: 1 | 0 |
|
$43.7500 / $53.4900 | Buy Now |
DISTI #
9291906017
|
Avnet Abacus | DC Fan Ball 12V 3.3W 13000RPM 14.1CFM 46dB Flange Mount (Alt: 9291906017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 8V to 13.5V 14.1CFM 46dB 40 X 40 X 25.4mm Low Noise RoHS: Compliant |
150 In Stock |
|
$35.5100 / $58.3100 | Buy Now |
Part Details for 412JHHU
412JHHU CAD Models
412JHHU Part Data Attributes
|
412JHHU
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
412JHHU
ebm-papst
DC Fan, Axial Construction, 12V, 3.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 14.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PBT | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 46 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 3.3 W | |
Rated Voltage | 12 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 50 g | |
Width | 25.4 mm |