Part Details for 412J/2H by ebm-papst
Overview of 412J/2H by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4164-12JDS/BEA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 120 NS ACCESS TIME - Dual marked (8201008EA) | |
RJF0412JSP-00#J0 | Renesas Electronics Corporation | 40 V - 10A - N Channel MOS FET Power Switching | |
10131764-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 10 column, 200 position, Right Angle Receptacle, Left Guide Pin. |
Price & Stock for 412J/2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8805
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 412J/2H RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5600 / $46.5600 | Buy Now |
DISTI #
381-3223-ND
|
DigiKey | FAN AXIAL 40X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
25 In Stock |
|
$34.4617 / $46.2200 | Buy Now |
DISTI #
412J/2H
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 412J/2H) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5310 / $40.6923 | Buy Now |
DISTI #
5912-412J/2H
|
Mouser Electronics | DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 12.9CFM, Speed Signal/Open Collector Output RoHS: Compliant | 0 |
|
$34.6100 / $46.1400 | Order Now |
|
Onlinecomponents.com | DC Fan Axial Sensor RoHS: Compliant |
120 In Stock 25 Factory Stock |
|
$33.6200 / $47.6500 | Buy Now |
DISTI #
73477052
|
Verical | DC Fan Axial Sensor RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 116 |
|
$48.1130 / $61.9450 | Buy Now |
DISTI #
412J/2H
|
TME | Fan: DC, axial, 12VDC, 40x40x25mm, 22m3/h, 41dBA, 11700rpm Min Qty: 1 | 3 |
|
$38.7200 | Buy Now |
DISTI #
000000000003159408
|
Sager | DC Fans Tubeaxial, 40x25mm, 12VDC, 12.9CFM, 3W, 43dB, 11700RPM, Ball, Open Speed Signal Min Qty: 1 | 0 |
|
$27.2400 / $40.0800 | Buy Now |
|
Master Electronics | DC Fan Axial Sensor RoHS: Compliant |
120 In Stock 25 Factory Stock |
|
$33.6200 / $47.6500 | Buy Now |
|
Neutron USA | DC Fans DC TUBEAXIAL FAN | 50 |
|
$137.2200 | Buy Now |