Part Details for 412DV-26 by Teledyne Relays
Overview of 412DV-26 by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG412DVZ-T | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches | |
DG412DVZ | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches |
Price & Stock for 412DV-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-412DV-26
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$244.3200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.05KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay | 0 |
|
$240.8600 / $703.1800 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.05KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay | 0 |
|
$240.8600 / $703.1800 | Buy Now |