Part Details for 412803420 by DUCATI Energia Spa
Overview of 412803420 by DUCATI Energia Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412803420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4.12.80.3.420
|
TME | Capacitor: electrolytic, 143uF, Ø45.5x84mm, ±10%, M8 screw, 250VAC Min Qty: 1 | 64 |
|
$5.1200 / $9.7600 | Buy Now |