Part Details for 4127KG by Burr-Brown Corp
Overview of 4127KG by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4127KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOG OR ANTILOG AMPLIFIER, 0.09MHZ BAND WIDTH, CDIP24 | 37 |
|
$173.4863 / $202.4006 | Buy Now |
|
Quest Components | LOG OR ANTILOG AMPLIFIER, 0.09MHZ BAND WIDTH, CDIP24 | 5 |
|
$234.4130 / $241.3075 | Buy Now |
Part Details for 4127KG
4127KG CAD Models
4127KG Part Data Attributes:
|
4127KG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
4127KG
Burr-Brown Corp
Log Or Antilog Amplifier, 1 Func, 0.09MHz Band Width, CDIP24, DOUBLE WIDTH, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DOUBLE WIDTH, CERAMIC, DIP-24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 0.09 MHz | |
JESD-30 Code | R-CDIP-P24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -16 V | |
Neg Supply Voltage-Min (Vsup) | -14 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |