Part Details for 4124-RD000-BX by Littelfuse Inc
Overview of 4124-RD000-BX by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-124MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free | |
LPS4414-124MRC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
RFS1412-473KE | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 4124-RD000-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-4124-RD000-BX-ND
|
DigiKey | BUZZER CVP TRAILER CONN Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4327 / $46.7300 | Buy Now |
DISTI #
576-4124-RD000-BX
|
Mouser Electronics | Littelfuse DUAL ALARM 24V #7 RoHS: Compliant | 0 |
|
$38.5900 / $49.3400 | Order Now |
|
Future Electronics | DUAL ALARM 24V #7 RoHS: Not Compliant pbFree: Yes Min Qty: 6 Package Multiple: 3 Lead time: 16 Weeks Container: Box | 0Box |
|
$38.5800 / $39.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9400 / $44.4300 | Buy Now |