Part Details for 4120A by ITT Interconnect Solutions
Results Overview of 4120A by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4120A Information
4120A by ITT Interconnect Solutions is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4120AIM5X-3.3/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120AIM5X-4.1 | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120AIM5-3.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |