Part Details for 4120-G217-J1M1-M6S5ZN-10A by E-T-A
Overview of 4120-G217-J1M1-M6S5ZN-10A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4120-G217-J1M1-M6S5ZN-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4120-G217-J1M1-M6S5ZN-10A-ND
|
DigiKey | CIR BRKR THRM 10A 115VAC/28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.3600 | Buy Now |
DISTI #
457-217J1M1M6S5ZN10A
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully approved for comm RoHS: Compliant | 0 |
|
$142.3100 / $176.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.0900 / $158.2100 | Buy Now |
DISTI #
000000000005241870
|
Sager | Circuit Breakers Single pole, miniaturised thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully appr | 0 |
|
Buy Now |