Part Details for 412 by Keystone Electronics Corp
Overview of 412 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5630
|
Newark | Spacer, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:5.893Mm, Inner Diameter:4.47Mm, Overall Length:6.35Mm, Body Diameter:0.232", Bore Size:4.5Mm, Fastener Material:Aluminium, Internal Diameter:4.521Mm Rohs Compliant: Yes |Keystone 412 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.1710 | Buy Now |
DISTI #
36-412-ND
|
DigiKey | ROUND SPACER #8 ALUMINUM 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1118 In Stock |
|
$0.1141 / $0.2600 | Buy Now |
DISTI #
534-412
|
Mouser Electronics | Standoffs & Spacers AL SPCR #8X1/4 RoHS: Compliant | 10014 |
|
$0.1010 / $0.2300 | Buy Now |
DISTI #
71171430
|
RS | Spacer, Round, Economy, O.D. .232,1/4 Inch long,#8 Hole, Aluminum | Keystone Electronics 412 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1160 / $0.1260 | RFQ |
|
Future Electronics | #8 Aluminum 0.250" (6.35mm) 1/4" Round Unthreaded Spacer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 800Bulk |
|
$0.1580 / $0.1730 | Buy Now |
DISTI #
KEYS412
|
TME | Spacer sleeve, 6.35mm, cylindrical, aluminium, Out.diam: 5.89mm Min Qty: 10 | 480 |
|
$0.1320 / $0.1690 | Buy Now |
DISTI #
000000000000033293
|
Sager | Standoffs & Spacers AL SPCR #8X1/4 Min Qty: 500 | 0 |
|
$0.1024 / $0.1859 | Buy Now |
Part Details for 412
412 CAD Models
412 Part Data Attributes:
|
412
Keystone Electronics Corp
Buy Now
|
Compare Parts:
412
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |