-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC78L05T-2-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPC78L15T-2-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8811
|
Newark | Model 412 Tap Switch 50A 300V/ Box Rohs Compliant: Yes |Ohmite 412-5T2E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
412-5T2E-ND
|
DigiKey | SWITCH ROTARY 5POS 50A 300V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$463.2900 | Buy Now |
DISTI #
588-412-5T2E
|
Mouser Electronics | Rotary Switches 5 TAPS 50A/300VAC 20VDC 2 IN TANDEM RoHS: Compliant | 0 |
|
$521.5200 / $525.3400 | Order Now |
DISTI #
70582395
|
RS | MODEL 412 TAP SWITCH 50A 300V | Ohmite 412-5T2E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$574.1400 / $639.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$386.4800 / $539.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$386.4800 / $539.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
412-5T2E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
412-5T2E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |