Part Details for 411971-000 by TE Connectivity
Overview of 411971-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 411971-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2141
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adapter |Raychem Te Connectivity 411971-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.6400 / $328.9700 | Buy Now |
DISTI #
2266-411971-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$339.5900 / $361.1500 | Buy Now |
DISTI #
411971-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 411971-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$119.4499 / $187.2326 | Buy Now |
DISTI #
RYCTXR40AB90-1007AI
|
Heilind Electronics | TXR40AB90-1007AI | Americas - 0 in Stock30 On Order |
|
$124.4265 / $159.6416 | Buy Now |
|
Onlinecomponents.com | TXR40AB90-1007AI |
7 In Stock |
|
$184.8500 / $239.8600 | Buy Now |
DISTI #
44138170
|
Verical | 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$318.4400 / $338.6600 | Buy Now |
DISTI #
411971000-TEC
|
TME | 411971-000 | 3 |
|
Buy Now | |
DISTI #
RYCTXR40AB90-1007AI
|
Interstate Connecting Components | TXR40AB90-1007AI | 06 On Order |
|
$124.4265 / $159.6416 | Buy Now |
|
Powell Electronics | Tinel-Lock Min Qty: 25 | 7 |
|
$130.1700 / $247.7200 | Buy Now |
DISTI #
411971-000
|
Avnet Abacus | Connector Accessories Tinel-Lock Backshell with Ring Size 11 R/A Aluminum Alloy Cadmium Finish Olive Drab (Alt: 411971-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |