Part Details for 41194 by TE Connectivity
Results Overview of 41194 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
41194 Information
41194 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 41194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4178
|
Newark | Female Quick Disconnect, 14-18Awg/6.35Mm, Product Range:Faston 250 Series, Terminal Type:Female Qu... more RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0280 | Buy Now |
DISTI #
A24738CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
41188 In Stock |
|
$0.0643 / $0.1000 | Buy Now |
DISTI #
571-41194-CT
|
Mouser Electronics | Terminals .250 FAST REC 18-14 Cut Strip of 100 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
571-41194-MR
|
Mouser Electronics | Terminals .250 FAST REC 18-14 Reel of 1000 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 250 FASTON,REC.,18-14 AWG,TPBR RoHS: Compliant |
72000 Partner Stock |
|
$0.0708 / $0.1551 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | PUSH-ON TERMINAL, 2.08MM2 | 7369 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
41194
|
TTI | Terminals .25 FASTON 14-18 Reel of 12000 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 156000 In Stock |
|
$0.0560 / $0.0660 | Buy Now |
DISTI #
41194
|
Avnet Abacus | Quick Disconnect Terminal 1418AWG RCP 1663mm 762mm Tin Strip (Alt: 41194) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
41194
|
Avnet Abacus | Quick Disconnect Terminal 1418AWG RCP 1663mm 762mm Tin Strip (Alt: 41194) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |