-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
954119DFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor | |
954119DFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor | |
10128494-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-Pair, 25 column, 19.5mm Plug Height, Press-Fit, Hermaphroditic. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10394-ND
|
DigiKey | RECEPTACLE WITH A STANDARD TAIL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
598 In Stock |
|
$0.3192 / $0.7900 | Buy Now |
DISTI #
575-4119015154727040
|
Mouser Electronics | Pin & Socket Connectors Receptacle With A Standard Tail RoHS: Compliant | 1474 |
|
$0.3060 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.7270 | Buy Now |
DISTI #
000000000005681279
|
Sager | Pin & Socket Connectors Receptacle With A Standard Tail Min Qty: 1000 | 0 |
|
$0.2626 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4119-0-15-15-47-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4119-0-15-15-47-27-04-0
Mill-Max Mfg Corp
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |