Part Details for 4118NH3 by ebm-papst
Overview of 4118NH3 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4118NH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7735
|
Newark | Axial Fan, 4100N Series, 48 Vdc, 119 Mm, 38 Mm, 182 Cu.ft/Min, 310 M3/H |Ebm-Papst 4118NH3 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0900 / $97.0700 | Buy Now |
DISTI #
381-2364-ND
|
DigiKey | FAN AXIAL 119X38MM 48VDC WIRE Min Qty: 1 Lead time: 15 Weeks Container: Box |
50 In Stock |
|
$69.5526 / $85.8500 | Buy Now |
DISTI #
4118NH3
|
Avnet Americas | DC Fan Ball Bearing 48V 20W 6000RPM 182.4CFM 65dB Flange Mount - Bulk (Alt: 4118NH3) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.0160 / $87.8462 | Buy Now |
DISTI #
5912-4118NH3
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 182.4CFM, 20W, 65dBA, 6000RPM, Ball RoHS: Compliant | 36 |
|
$69.5500 / $81.4900 | Buy Now |
DISTI #
70105040
|
RS | DC Fan, 48V, 120x120x38mm, 182.4CFM, 19.5W, 65dBA, Wire Leads | ebm-papst 4118NH3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$85.6500 | RFQ |
|
Onlinecomponents.com | DC Fan Axial, Ball Bearing, Voltage: 48V, Flow rate: 182.4CFM, Noise: 65dB, Dimensions: 119 X 119 X 38mm RoHS: Compliant |
44 In Stock 11 Factory Stock |
|
$68.7200 / $86.0900 | Buy Now |
DISTI #
4118NH3
|
Avnet Americas | DC Fan Ball Bearing 48V 20W 6000RPM 182.4CFM 65dB Flange Mount - Bulk (Alt: 4118NH3) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.0160 / $87.8462 | Buy Now |
DISTI #
000000000002159523
|
Sager | DC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 182.4CFM, 20W, 65dBA, 6000RPM, Ball Bearing Min Qty: 1 | 341 |
|
$70.7900 / $86.5200 | Buy Now |
|
Master Electronics | DC Fan Axial, Ball Bearing, Voltage: 48V, Flow rate: 182.4CFM, Noise: 65dB, Dimensions: 119 X 119 X 38mm RoHS: Compliant |
44 In Stock 11 Factory Stock |
|
$68.7200 / $86.0900 | Buy Now |
|
Neutron USA | DC Fans 119x38 48V 182.4CFM 20W 6K RPM 65dB BB | 50 |
|
$221.6000 | Buy Now |
Part Details for 4118NH3
4118NH3 CAD Models
4118NH3 Part Data Attributes:
|
4118NH3
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4118NH3
ebm-papst
DC Fan, Axial Construction, 48V, 20W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 182.4 CFM | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 132500 h | |
Noise | 65 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 20 W | |
Rated Voltage | 48 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 390 g | |
Width | 38 mm |