Datasheets
4118T-1-3971BA by: Bourns Inc

Array/Network Resistor, Isolated, Thin Film, 2.5W, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, DIP

Part Details for 4118T-1-3971BA by Bourns Inc

Overview of 4118T-1-3971BA by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 4118T-1-3971BA

4118T-1-3971BA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4118T-1-3971BA Part Data Attributes

4118T-1-3971BA Bourns Inc
Buy Now Datasheet
Compare Parts:
4118T-1-3971BA Bourns Inc Array/Network Resistor, Isolated, Thin Film, 2.5W, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, DIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.60
Construction Molded
Element Power Dissipation 0.2 W
First Element Resistance 3970 Ω
JESD-609 Code e0
Lead Length 3.43 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 9
Number of Terminals 18
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.57 mm
Package Length 24.51 mm
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Package Width 6.71 mm
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistance 3970 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 3970 Ω
Surface Mount NO
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Tolerance 0.1%

Alternate Parts for 4118T-1-3971BA

This table gives cross-reference parts and alternative options found for 4118T-1-3971BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4118T-1-3971BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4118T-1-3971BAL Array/Network Resistor, Isolated, Thin Film, 2.5W, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, DIP, ROHS COMPLIANT Bourns Inc 4118T-1-3971BA vs 4118T-1-3971BAL
Part Number Description Manufacturer Compare
4118T-1-3971BAL Array/Network Resistor, Isolated, Thin Film, 2.5W, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, DIP, ROHS COMPLIANT Bourns Inc 4118T-1-3971BA vs 4118T-1-3971BAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4118T-1-3971BA by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4118T-1-3971BA by Bourns Inc

Select Manufacturer
Which Manufacturer of 4118T-1-3971BA would you like to use for your alert(s)?
  • Please alert me when 4118T-1-3971BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4118T-1-3971BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4118T-1-3971BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4118T-1-3971BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4118T-1-3971BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4118T-1-3971BA by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: