Part Details for 4117VS20DC12V1.0W by Ningbo Forward Relay Corporation Ltd
Overview of 4117VS20DC12V1.0W by Ningbo Forward Relay Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4117VS20DC12V1.0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NG4117VS20DC12V
|
Maritex | Electromagnetic relay, contact rating current 20A, coil voltage 12VDC, break contact (1V), 2x20A/14VDC, 2x10A/120VAC Min Qty: 1 Package Multiple: 1 | 5345 |
|
$0.1730 / $0.3450 | Buy Now |